IRFHS8342TRPBF | ||
---|---|---|
DigiKey Part Number | IRFHS8342TRPBFTR-ND - Tape & Reel (TR) IRFHS8342TRPBFCT-ND - Cut Tape (CT) IRFHS8342TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFHS8342TRPBF | |
Description | MOSFET N-CH 30V 8.8A/19A TSDSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 8.8A (Ta), 19A (Tc) 2.1W (Ta) Surface Mount 6-PQFN (2x2) (DFN2020) | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFHS8342TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
100 | ¥2.42090 | ¥242.09 |
500 | ¥1.89012 | ¥945.06 |
1,000 | ¥1.53638 | ¥1,536.38 |
2,000 | ¥1.37343 | ¥2,746.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37343 | ¥5,493.72 |
8,000 | ¥1.30358 | ¥10,428.64 |
12,000 | ¥1.21047 | ¥14,525.64 |
28,000 | ¥1.18253 | ¥33,110.84 |