
MPM3810AGQB-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-2011-2-ND - Tape & Reel (TR) 1589-2011-1-ND - Cut Tape (CT) 1589-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3810AGQB-AEC1-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1.2A 2.6V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3810AGQB-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.53000 | ¥23.53 |
| 10 | ¥17.54600 | ¥175.46 |
| 25 | ¥16.04880 | ¥401.22 |
| 100 | ¥14.40780 | ¥1,440.78 |
| 250 | ¥13.62492 | ¥3,406.23 |
| 500 | ¥13.15270 | ¥6,576.35 |
| 1,000 | ¥12.76422 | ¥12,764.22 |
| 2,500 | ¥12.35409 | ¥30,885.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.10690 | ¥60,534.50 |











