IRFH5015TRPBF | ||
---|---|---|
DigiKey Part Number | IRFH5015TRPBFTR-ND - Tape & Reel (TR) IRFH5015TRPBFCT-ND - Cut Tape (CT) IRFH5015TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFH5015TRPBF | |
Description | MOSFET N-CH 150V 10A/56A 8PQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 10A (Ta), 56A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 34A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.31400 | ¥123.14 |
100 | ¥9.80110 | ¥980.11 |
500 | ¥8.29342 | ¥4,146.71 |
1,000 | ¥7.03681 | ¥7,036.81 |
2,000 | ¥6.68496 | ¥13,369.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.68493 | ¥26,739.72 |
8,000 | ¥6.43363 | ¥51,469.04 |
12,000 | ¥6.22063 | ¥74,647.56 |