Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFB4710PBF | |
|---|---|
DigiKey Part Number | IRFB4710PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4710PBF |
Description | MOSFET N-CH 100V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 3.8W (Ta), 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6160 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 45A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP114N12N3GXKSA1 | Infineon Technologies | 319 | 448-IPP114N12N3GXKSA1-ND | ¥28.37000 | Similar |
| IRFB4410ZPBF | Infineon Technologies | 3,328 | 448-IRFB4410ZPBF-ND | ¥22.00000 | Similar |
| CSD19534KCS | Texas Instruments | 1,021 | 296-38676-5-ND | ¥18.03000 | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | ¥32.83000 | Similar |
| HUF75345P3 | onsemi | 1,879 | HUF75345P3-ND | ¥29.44000 | Similar |















