
STP45N10F7 | |
|---|---|
DigiKey Part Number | 497-14573-5-ND |
Manufacturer | |
Manufacturer Product Number | STP45N10F7 |
Description | MOSFET N-CH 100V 45A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP45N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 22.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2910L | Alpha & Omega Semiconductor Inc. | 0 | AOT2910L-ND | ¥5.28535 | Similar |
| IRF3710ZPBF | Infineon Technologies | 3,415 | IRF3710ZPBF-ND | ¥22.00000 | Similar |
| IXTP60N10T | IXYS | 0 | IXTP60N10T-ND | ¥34.49000 | Similar |
| IXTP75N10P | IXYS | 2 | IXTP75N10P-ND | ¥56.98000 | Similar |
| RJK1001DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK1001DPP-A0#T2-ND | ¥64.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 50 | ¥7.90120 | ¥395.06 |
| 100 | ¥7.07000 | ¥707.00 |
| 500 | ¥5.61318 | ¥2,806.59 |

