
STP80NF10 | |
|---|---|
DigiKey Part Number | 497-2642-5-ND |
Manufacturer | |
Manufacturer Product Number | STP80NF10 |
Description | MOSFET N-CH 100V 80A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP80NF10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 182 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19534KCS | Texas Instruments | 1,011 | 296-38676-5-ND | ¥18.03000 | Similar |
| FDP120N10 | onsemi | 375 | FDP120N10-ND | ¥27.29000 | Similar |
| FDP150N10A-F102 | onsemi | 1,600 | FDP150N10A-F102-ND | ¥28.70000 | Similar |
| FDP3651U | onsemi | 415 | FDP3651U-ND | ¥25.64000 | Similar |
| HUF75542P3 | onsemi | 459 | HUF75542P3-ND | ¥35.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 50 | ¥16.87200 | ¥843.60 |
| 100 | ¥15.27920 | ¥1,527.92 |
| 500 | ¥12.48782 | ¥6,243.91 |
| 1,000 | ¥11.59112 | ¥11,591.12 |
| 2,000 | ¥10.83755 | ¥21,675.10 |
| 5,000 | ¥10.31651 | ¥51,582.55 |


