IRFB4321PBF | |
---|---|
DigiKey Part Number | IRFB4321PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4321PBF |
Description | MOSFET N-CH 150V 85A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 85A (Tc) 350W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB4321PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4460 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 350W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥22.03500 | ¥220.35 |
100 | ¥17.82860 | ¥1,782.86 |
500 | ¥15.84768 | ¥7,923.84 |
1,000 | ¥13.56953 | ¥13,569.53 |
2,000 | ¥12.77715 | ¥25,554.30 |
5,000 | ¥12.25836 | ¥61,291.80 |