85A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,213 In Stock | 1 : ¥12.89000 Cut Tape (CT) 4,000 : ¥5.32651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 6V, 10V | 2.4mOhm @ 50A, 10V | 3.9V @ 100µA | 138 nC @ 10 V | ±20V | 4574 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
18,692 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥6.56958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | - | 7.3mOhm @ 85A, 10V | 4V @ 150µA | 89 nC @ 10 V | ±20V | 6085 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,904 In Stock | 1 : ¥26.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 85A (Tc) | 10V | 15mOhm @ 33A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4460 pF @ 50 V | - | 350W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,960 In Stock | 1 : ¥30.38000 Cut Tape (CT) 800 : ¥18.35513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 85A (Tc) | 10V | 15mOhm @ 33A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4460 pF @ 25 V | - | 350W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,566 In Stock | 1 : ¥154.26000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,955 In Stock | 1 : ¥156.23000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
53,037 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥3.32500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 85A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 3V @ 250µA | 76 nC @ 10 V | ±20V | 4400 pF @ 15 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,144 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.54270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 85A (Tc) | 4.5V, 10V | 1.85mOhm @ 20A, 10V | 2.2V @ 250µA | 65 nC @ 10 V | ±20V | 3100 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
627 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥5.99939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.2V @ 250µA | 8.2 nC @ 4.5 V | ±20V | 1600 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
3,700 In Stock | 1 : ¥15.19000 Cut Tape (CT) 1,500 : ¥7.22485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 85A (Tc) | 10V | 12mOhm @ 25A, 10V | 4V @ 1mA | 68 nC @ 10 V | ±20V | 5067 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
7,248 In Stock | 1 : ¥15.52000 Cut Tape (CT) 1,500 : ¥7.36798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 85A (Tc) | 5V | 12mOhm @ 25A, 5V | 2.1V @ 1mA | 64 nC @ 5 V | ±10V | 7973 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,175 In Stock | 1 : ¥46.14000 Cut Tape (CT) 800 : ¥27.86104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 85A (Tc) | 10V | 19mOhm @ 30A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 4750 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,243 In Stock | 1 : ¥105.66000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
948 In Stock | 1 : ¥108.45000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
239 In Stock | 1 : ¥150.24000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
24,000 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥4.44975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 6V, 10V | 3.3mOhm @ 50A, 10V | 3.9V @ 100µA | 98 nC @ 10 V | ±20V | 3174 pF @ 25 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-TQFN Exposed Pad | |||
2,524 In Stock | 1 : ¥14.94000 Cut Tape (CT) 800 : ¥8.34319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 85A (Tc) | 10V | 11mOhm @ 43A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 3210 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
382 In Stock | 1 : ¥52.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 85A (Tc) | 4.5V, 10V | 10.5mOhm @ 30A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 6550 pF @ 25 V | - | 3.75W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,475 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,500 : ¥3.27037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 4.5V, 10V | 5mOhm @ 20A, 10V | 2.15V @ 1mA | 39 nC @ 10 V | ±20V | 2649 pF @ 20 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
3,500 In Stock | 1 : ¥11.00000 Cut Tape (CT) 4,000 : ¥4.12854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 85A (Tc) | 6V, 10V | 5.2mOhm @ 51A, 10V | 3.7V @ 100µA | 110 nC @ 10 V | ±20V | 3890 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (5x6) | 8-PowerTDFN | |||
2,906 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥5.26625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 10V | 5mOhm @ 20A, 10V | 3.6V @ 1mA | 29 nC @ 10 V | ±20V | 2010 pF @ 20 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
30,084 In Stock | 1 : ¥15.02000 Cut Tape (CT) 800 : ¥8.39378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 85A (Tc) | 10V | 13mOhm @ 30A, 10V | 2.4V @ 250µA | 36 nC @ 10 V | ±20V | 2498 pF @ 25 V | - | 85W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
504 In Stock | 1 : ¥36.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 85A (Tc) | 4.5V, 10V | 10.5mOhm @ 30A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 6550 pF @ 25 V | - | 3.75W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | - | TO-220-3 | |||
269 In Stock | 1 : ¥270.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 85A (Tc) | 10V | 36mOhm @ 55A, 10V | 4V @ 4mA | 650 nC @ 10 V | ±20V | - | - | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA | TO-264-3, TO-264AA | |||
1,479 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥5.37687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.2V @ 250µA | 18 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |