1N5360BRLG | |
---|---|
DigiKey Part Number | 1N5360BRLGOSTR-ND - Tape & Reel (TR) 1N5360BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5360BRLG |
Description | DIODE ZENER 25V 5W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.14920 | ¥214.92 |
500 | ¥1.67816 | ¥839.08 |
1,000 | ¥1.36398 | ¥1,363.98 |
2,000 | ¥1.21934 | ¥2,438.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21932 | ¥4,877.28 |
8,000 | ¥1.15732 | ¥9,258.56 |
12,000 | ¥1.07465 | ¥12,895.80 |
28,000 | ¥1.04986 | ¥29,396.08 |