IQE008N03LM5ATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE008N03LM5ATMA1

DigiKey Part Number
448-IQE008N03LM5ATMA1TR-ND - Tape & Reel (TR)
448-IQE008N03LM5ATMA1CT-ND - Cut Tape (CT)
448-IQE008N03LM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE008N03LM5ATMA1
Description
TRENCH <= 40V PG-TSON-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 27A (Ta), 253A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-TSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
IQE008N03LM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥15.10800¥151.08
100¥10.40210¥1,040.21
500¥8.53656¥4,268.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.97426¥34,871.30
Manufacturers Standard Package