


IPT012N06NATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT012N06NATMA1TR-ND - Tape & Reel (TR) 448-IPT012N06NATMA1CT-ND - Cut Tape (CT) 448-IPT012N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT012N06NATMA1 |
Description | MOSFET N-CH 60V 240A 8HSOF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 214W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT012N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 143µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9750 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-HSOF-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDBL86561-F085 | onsemi | 2,722 | FDBL86561-F085CT-ND | ¥55.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.36000 | ¥50.36 |
| 10 | ¥33.38600 | ¥333.86 |
| 100 | ¥23.75390 | ¥2,375.39 |
| 500 | ¥19.64322 | ¥9,821.61 |
| 1,000 | ¥18.32325 | ¥18,323.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥17.21412 | ¥34,428.24 |
| 4,000 | ¥16.28222 | ¥65,128.88 |

















