
IMT65R030M1HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R030M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R030M1HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R030M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R030M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT65R030M1HXUMA1 Models |
Category | Drain to Source Voltage (Vdss) 650 V |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 18V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-HSOF-8-2 |
Part Status Not For New Designs | Package / Case |
Technology |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.44000 | ¥116.44 |
| 10 | ¥80.69000 | ¥806.90 |
| 100 | ¥60.48760 | ¥6,048.76 |
| 500 | ¥54.81238 | ¥27,406.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥46.81790 | ¥93,635.80 |











