Bipolar (BJT) Transistor NPN 40 V 5 A 155MHz 2.5 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT1051ATA

DigiKey Part Number
FZT1051ATR-ND - Tape & Reel (TR)
FZT1051ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT1051ATA
Description
TRANS NPN 40V 5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 5 A 155MHz 2.5 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT1051ATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1A, 2V
Mfr
Power - Max
2.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
155MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
340mV @ 100mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
10nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,498
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥8.24500¥82.45
100¥5.48630¥548.63
500¥4.30040¥2,150.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.91874¥3,918.74
2,000¥3.59770¥7,195.40
3,000¥3.43414¥10,302.42
5,000¥3.25036¥16,251.80
7,000¥3.14154¥21,990.78
10,000¥3.03578¥30,357.80
Manufacturers Standard Package