


FZT1151ATA | |
|---|---|
DigiKey Part Number | FZT1151ATR-ND - Tape & Reel (TR) FZT1151ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1151ATA |
Description | TRANS PNP 40V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 145MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 145MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 250mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥8.67500 | ¥86.75 |
| 100 | ¥5.78320 | ¥578.32 |
| 500 | ¥4.54288 | ¥2,271.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.14376 | ¥4,143.76 |
| 2,000 | ¥3.80801 | ¥7,616.02 |
| 3,000 | ¥3.63695 | ¥10,910.85 |
| 5,000 | ¥3.44475 | ¥17,223.75 |
| 7,000 | ¥3.33097 | ¥23,316.79 |
| 10,000 | ¥3.22039 | ¥32,203.90 |






