IPI075N15N3GXKSA1 | ||
---|---|---|
DigiKey Part Number | IPI075N15N3GXKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPI075N15N3GXKSA1 | |
Description | MOSFET N-CH 150V 100A TO262-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 100A (Tc) 300W (Tc) Through Hole PG-TO262-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5470 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
50 | ¥43.47840 | ¥2,173.92 |
100 | ¥37.26630 | ¥3,726.63 |
500 | ¥33.12604 | ¥16,563.02 |
1,000 | ¥28.36412 | ¥28,364.12 |
2,000 | ¥26.70780 | ¥53,415.60 |