
IPD60R600P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD60R600P7SAUMA1TR-ND - Tape & Reel (TR) IPD60R600P7SAUMA1CT-ND - Cut Tape (CT) IPD60R600P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600P7SAUMA1 |
Description | MOSFET N-CH 600V 6A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 30W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R600P7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥7.02900 | ¥70.29 |
| 100 | ¥4.60640 | ¥460.64 |
| 500 | ¥3.56254 | ¥1,781.27 |
| 1,000 | ¥3.22629 | ¥3,226.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.86208 | ¥7,155.20 |
| 5,000 | ¥2.63692 | ¥13,184.60 |
| 7,500 | ¥2.52221 | ¥18,916.57 |
| 12,500 | ¥2.39333 | ¥29,916.63 |
| 17,500 | ¥2.31702 | ¥40,547.85 |
| 25,000 | ¥2.24287 | ¥56,071.75 |
















