New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD33FC0JEFJ-E2

DigiKey Part Number
846-BD33FC0JEFJ-E2TR-ND - Tape & Reel (TR)
846-BD33FC0JEFJ-E2CT-ND - Cut Tape (CT)
846-BD33FC0JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33FC0JEFJ-E2
Description
1A 3.3V, FIXED OUTPUT, HIGH-ACCU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.7V @ 500mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-25°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
26.5V
Supplier Device Package
8-HTSOP-J
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥6.74800¥67.48
25¥6.09320¥152.33
100¥5.37960¥537.96
250¥5.03840¥1,259.60
500¥4.83266¥2,416.33
1,000¥4.71960¥4,719.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.48459¥11,211.48
5,000¥4.37683¥21,884.15
7,500¥4.32288¥32,421.60
12,500¥4.26313¥53,289.13
17,500¥4.22818¥73,993.15
Manufacturers Standard Package