
IPD60R180P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R180P7ATMA1TR-ND - Tape & Reel (TR) IPD60R180P7ATMA1CT-ND - Cut Tape (CT) IPD60R180P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R180P7ATMA1 |
Description | MOSFET N-CH 600V 18A TO252-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 72W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R180P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1081 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 5.6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥14.36500 | ¥143.65 |
| 100 | ¥9.82720 | ¥982.72 |
| 500 | ¥7.88644 | ¥3,943.22 |
| 1,000 | ¥7.30844 | ¥7,308.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.58775 | ¥16,469.38 |
| 5,000 | ¥6.17089 | ¥30,854.45 |
| 7,500 | ¥5.97094 | ¥44,782.05 |












