
IPD60R600CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R600CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPD60R600CM8XTMA1CT-ND - Cut Tape (CT) 448-IPD60R600CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600CM8XTMA1 |
Description | IPD60R600CM8XTMA1 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tj) 64W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R600CM8XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 40µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 400 V |
FET Type | Power Dissipation (Max) 64W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥8.53500 | ¥85.35 |
| 100 | ¥5.63850 | ¥563.85 |
| 500 | ¥4.39600 | ¥2,198.00 |
| 1,000 | ¥3.99573 | ¥3,995.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.56245 | ¥8,906.12 |
| 5,000 | ¥3.29467 | ¥16,473.35 |
| 7,500 | ¥3.15823 | ¥23,686.73 |
| 12,500 | ¥3.00498 | ¥37,562.25 |
| 17,500 | ¥2.91426 | ¥50,999.55 |
| 25,000 | ¥2.82610 | ¥70,652.50 |




