
IPD60R360P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD60R360P7SAUMA1TR-ND - Tape & Reel (TR) IPD60R360P7SAUMA1CT-ND - Cut Tape (CT) IPD60R360P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R360P7SAUMA1 |
Description | MOSFET N-CH 600V 9A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R360P7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4,950 | 1801-TSM60NC620CPROGCT-ND | ¥21.17000 | Similar |
| TSM70N380CP ROG | Taiwan Semiconductor Corporation | 11,971 | TSM70N380CPROGCT-ND | ¥38.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥7.20300 | ¥72.03 |
| 100 | ¥4.75440 | ¥475.44 |
| 500 | ¥3.70446 | ¥1,852.23 |
| 1,000 | ¥3.36630 | ¥3,366.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.00016 | ¥7,500.40 |
| 5,000 | ¥2.77384 | ¥13,869.20 |
| 7,500 | ¥2.65855 | ¥19,939.12 |
| 12,500 | ¥2.52906 | ¥31,613.25 |
| 17,500 | ¥2.45237 | ¥42,916.48 |
| 25,000 | ¥2.37788 | ¥59,447.00 |














