


IPD350N06LGBTMA1 | |
|---|---|
DigiKey Part Number | IPD350N06LGBTMA1TR-ND - Tape & Reel (TR) IPD350N06LGBTMA1CT-ND - Cut Tape (CT) IPD350N06LGBTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD350N06LGBTMA1 |
Description | MOSFET N-CH 60V 29A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD350N06LGBTMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 28µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 30 V |
Part Status Not For New Designs | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 29A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR2705TRPBF | Infineon Technologies | 21,088 | IRLR2705PBFCT-ND | ¥11.41000 | Similar |
| IRLR3105TRPBF | Infineon Technologies | 848 | IRLR3105TRPBFCT-ND | ¥19.07000 | Similar |
| AOD442 | Alpha & Omega Semiconductor Inc. | 317,454 | 785-1107-1-ND | ¥10.83000 | Similar |
| DMN6040SK3-13 | Diodes Incorporated | 0 | DMN6040SK3-13DICT-ND | ¥8.27000 | Similar |
| NTD20N06T4G | onsemi | 2,590 | NTD20N06T4GOSCT-ND | ¥18.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥7.24500 | ¥72.45 |
| 100 | ¥4.75360 | ¥475.36 |
| 500 | ¥3.68064 | ¥1,840.32 |
| 1,000 | ¥3.33521 | ¥3,335.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.96099 | ¥7,402.47 |
| 5,000 | ¥2.72966 | ¥13,648.30 |
| 7,500 | ¥2.61182 | ¥19,588.65 |
| 12,500 | ¥2.47942 | ¥30,992.75 |
| 17,500 | ¥2.40103 | ¥42,018.03 |
| 25,000 | ¥2.32485 | ¥58,121.25 |










