
NTD20N06T4G | |
|---|---|
DigiKey Part Number | NTD20N06T4GOSTR-ND - Tape & Reel (TR) NTD20N06T4GOSCT-ND - Cut Tape (CT) NTD20N06T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD20N06T4G |
Description | MOSFET N-CH 60V 20A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 1015 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.88W (Ta), 60W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 46mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD5680 | onsemi | 2,661 | FDD5680CT-ND | ¥17.04000 | MFR Recommended |
| RFD16N06LESM9A | onsemi | 436 | RFD16N06LESM9ACT-ND | ¥22.99000 | Similar |
| IRFR024NTRPBF | Infineon Technologies | 98,923 | IRFR024NPBFCT-ND | ¥12.98000 | Direct |
| IRLR3105TRPBF | Infineon Technologies | 848 | IRLR3105TRPBFCT-ND | ¥19.07000 | Similar |
| STD16NF06T4 | STMicroelectronics | 10,495 | 497-15667-1-ND | ¥14.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥12.03300 | ¥120.33 |
| 100 | ¥8.18560 | ¥818.56 |
| 500 | ¥6.53810 | ¥3,269.05 |
| 1,000 | ¥6.36790 | ¥6,367.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.36790 | ¥15,919.75 |

