
IRLR3105TRPBF | |
|---|---|
DigiKey Part Number | IRLR3105TRPBFTR-ND - Tape & Reel (TR) IRLR3105TRPBFCT-ND - Cut Tape (CT) IRLR3105TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3105TRPBF |
Description | MOSFET N-CH 55V 25A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 25A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 710 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 37mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23,958 | IPD30N10S3L34ATMA1CT-ND | ¥20.31000 | Similar |
| IPD350N06LGBTMA1 | Infineon Technologies | 29,662 | IPD350N06LGBTMA1CT-ND | ¥11.51000 | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 12,204 | IPD35N10S3L26ATMA1CT-ND | ¥22.69000 | Similar |
| STD20NF06LAG | STMicroelectronics | 1,590 | 497-17143-1-ND | ¥12.41000 | Direct |
| STD15NF10T4 | STMicroelectronics | 3,500 | 497-7958-1-ND | ¥14.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.07000 | ¥19.07 |
| 10 | ¥12.11300 | ¥121.13 |
| 100 | ¥8.11400 | ¥811.40 |
| 500 | ¥6.39878 | ¥3,199.39 |
| 1,000 | ¥5.84675 | ¥5,846.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.38250 | ¥10,765.00 |
| 4,000 | ¥4.99215 | ¥19,968.60 |
| 6,000 | ¥4.79330 | ¥28,759.80 |
| 10,000 | ¥4.56995 | ¥45,699.50 |
| 14,000 | ¥4.43774 | ¥62,128.36 |
| 20,000 | ¥4.30925 | ¥86,185.00 |







