N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2705TRPBF

DigiKey Part Number
IRLR2705PBFTR-ND - Tape & Reel (TR)
IRLR2705PBFCT-ND - Cut Tape (CT)
IRLR2705PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR2705TRPBF
Description
MOSFET N-CH 55V 28A DPAK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
40mOhm @ 17A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥7.15400¥71.54
100¥4.68910¥468.91
500¥3.62888¥1,814.44
1,000¥3.28732¥3,287.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.99999¥5,999.98
4,000¥2.75825¥11,033.00
6,000¥2.63507¥15,810.42
10,000¥2.49669¥24,966.90
14,000¥2.41475¥33,806.50
20,000¥2.33514¥46,702.80
Manufacturers Standard Package