IPB011N04LGATMA1 | |
---|---|
DigiKey Part Number | IPB011N04LGATMA1TR-ND - Tape & Reel (TR) IPB011N04LGATMA1CT-ND - Cut Tape (CT) IPB011N04LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB011N04LGATMA1 |
Description | MOSFET N-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 346 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥36.23800 | ¥362.38 |
100 | ¥29.31990 | ¥2,931.99 |
500 | ¥26.06208 | ¥13,031.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.31559 | ¥22,315.59 |
2,000 | ¥21.01248 | ¥42,024.96 |