IPA50R950CEXKSA2 | |
---|---|
DigiKey Part Number | IPA50R950CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R950CEXKSA2 |
Description | MOSFET N-CH 500V 3.7A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 3.7A (Tc) 25.7W (Tc) Through Hole PG-TO220-3-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 1.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 231 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25.7W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥6.23780 | ¥311.89 |
100 | ¥4.52770 | ¥452.77 |
250 | ¥4.36700 | ¥1,091.75 |
500 | ¥3.78344 | ¥1,891.72 |
1,250 | ¥3.21991 | ¥4,024.89 |
2,500 | ¥2.86774 | ¥7,169.35 |
5,000 | ¥2.71683 | ¥13,584.15 |