IMZA65R039M1HXKSA1 | |
---|---|
DigiKey Part Number | 448-IMZA65R039M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA65R039M1HXKSA1 |
Description | SILICON CARBIDE MOSFET, PG-TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 176W (Tc) Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA65R039M1HXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 25A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 18 V | |
Vgs (Max) | +20V, -2V | |
Input Capacitance (Ciss) (Max) @ Vds | 1393 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.07000 | ¥106.07 |
30 | ¥85.85600 | ¥2,575.68 |
120 | ¥80.80500 | ¥9,696.60 |
510 | ¥73.22951 | ¥37,347.05 |
1,020 | ¥67.16910 | ¥68,512.48 |