PG-TO247-4-U04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMYH200R100M1HXKSA1

DigiKey Part Number
448-IMYH200R100M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMYH200R100M1HXKSA1
Description
SIC DISCRETE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 2000 V 26A (Tc) 217W (Tc) Through Hole PG-TO247-4-U04
Datasheet
 Datasheet
EDA/CAD Models
IMYH200R100M1HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
2000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
131mOhm @ 10A, 18V
Vgs(th) (Max) @ Id
5.5V @ 6mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 18 V
Vgs (Max)
+20V, -7V
FET Feature
-
Power Dissipation (Max)
217W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-U04
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.97000¥133.97
30¥82.85433¥2,485.63
120¥74.14600¥8,897.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.