New Product
IMLT65R033M2HXTMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLT65R075M2HXTMA1

DigiKey Part Number
448-IMLT65R075M2HXTMA1-ND
Manufacturer
Manufacturer Product Number
IMLT65R075M2HXTMA1
Description
IMLT65R075M2HXTMA1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 34.7A (Tc) 187W (Tc) Surface Mount PG-HDSOP-16-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
68mOhm @ 11.9A, 20V
Vgs(th) (Max) @ Id
5.6V @ 2.4mA
Gate Charge (Qg) (Max) @ Vgs
14.9 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
516 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.56000¥47.56
10¥31.72100¥317.21
100¥22.75300¥2,275.30
500¥18.92764¥9,463.82
1,800¥18.05148¥32,492.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.