
IMT65R060M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R060M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R060M2HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R060M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R060M2HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 41.4A (Tc) 208W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT65R060M2HXUMA1 Models |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 15.4A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 3.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 669 pF @ 400 V |
FET Type | Power Dissipation (Max) 208W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.09000 | ¥64.09 |
| 10 | ¥43.02100 | ¥430.21 |
| 100 | ¥31.06290 | ¥3,106.29 |
| 500 | ¥25.96778 | ¥12,983.89 |
| 1,000 | ¥24.89848 | ¥24,898.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.95817 | ¥45,916.34 |





