IKW75N65RH5XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKW75N65RH5XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKW75N65RH5XKSA1 | |
Description | IGBT TRENCH FS 650V 80A TO247-3 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 80 A 395 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 395 W | |
Switching Energy | 360µJ (on), 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 168 nC | |
Td (on/off) @ 25°C | 26ns/180ns | |
Test Condition | 400V, 37.5A, 9Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.46000 | ¥74.46 |
30 | ¥59.41667 | ¥1,782.50 |
120 | ¥53.16100 | ¥6,379.32 |
510 | ¥46.90676 | ¥23,922.45 |
1,020 | ¥42.21609 | ¥43,060.41 |
2,010 | ¥39.55802 | ¥79,511.62 |