


IAUCN10S7L180ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN10S7L180ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN10S7L180ATMA1CT-ND - Cut Tape (CT) 448-IAUCN10S7L180ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN10S7L180ATMA1 |
Description | IAUCN10S7L180ATMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tj) 58W (Tc) Surface Mount PG-TDSON-8-34 |
EDA/CAD Models | IAUCN10S7L180ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 868 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.20300 | ¥82.03 |
| 100 | ¥5.46780 | ¥546.78 |
| 500 | ¥4.29582 | ¥2,147.91 |
| 1,000 | ¥3.91865 | ¥3,918.65 |
| 2,000 | ¥3.79440 | ¥7,588.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.25798 | ¥16,289.90 |
| 10,000 | ¥3.10001 | ¥31,000.10 |





