
FF1000UXTR23T2M1B5BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1000UXTR23T2M1B5BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1000UXTR23T2M1B5BPSA1 |
Description | XHP LV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2300V (2.3kV) 1.335kA (Tc) Chassis Mount AG-XHP2K33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 2300V (2.3kV) | |
Current - Continuous Drain (Id) @ 25°C | 1.335kA (Tc) | |
Rds On (Max) @ Id, Vgs | 1.19mOhm @ 2kA, 15V | |
Vgs(th) (Max) @ Id | 5.15V @ 900mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3µC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 190000pF @ 1.5kV | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-XHP2K33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30,746.99000 | ¥30,746.99 |


