FF2600UXTR33T2M1BPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF2000UXTR33T2M1BPSA1

DigiKey Part Number
448-FF2000UXTR33T2M1BPSA1-ND
Manufacturer
Manufacturer Product Number
FF2000UXTR33T2M1BPSA1
Description
MOSFET 2N-CH 3300V 9AG-XHP2K33
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 3300V (3.3kV) 925A (Tc) Chassis Mount AG-XHP2K33
Datasheet
 Datasheet
EDA/CAD Models
FF2000UXTR33T2M1BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
3300V (3.3kV)
Current - Continuous Drain (Id) @ 25°C
925A (Tc)
Rds On (Max) @ Id, Vgs
2.4mOhm @ 1kA, 15V
Vgs(th) (Max) @ Id
5.55V @ 900mA
Gate Charge (Qg) (Max) @ Vgs
5000nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
203000pF @ 1.8kV
Power - Max
-
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-XHP2K33
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63,810.84000¥63,810.84
Manufacturers Standard Package