F3L11MR12W2M1B74BOMA1 | |
---|---|
DigiKey Part Number | 448-F3L11MR12W2M1B74BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L11MR12W2M1B74BOMA1 |
Description | LOW POWER EASY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1200 V 100 A Chassis Mount AG-EASY2B-2 |
Datasheet | Datasheet |
EDA/CAD Models | F3L11MR12W2M1B74BOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 9 µA | |
Input Capacitance (Cies) @ Vce | 21.7 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,338.21000 | ¥1,338.21 |
15 | ¥1,253.36867 | ¥18,800.53 |
30 | ¥1,206.24967 | ¥36,187.49 |