FP50R12W2T7BPSA1 | ||
---|---|---|
DigiKey Part Number | 448-FP50R12W2T7BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FP50R12W2T7BPSA1 | |
Description | LOW POWER EASY AG-EASY2B-711 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 20 mW Chassis Mount AG-EASY2B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 8 µA | |
Input Capacitance (Cies) @ Vce | 11.1 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.82000 | ¥546.82 |
15 | ¥497.11400 | ¥7,456.71 |
30 | ¥480.54233 | ¥14,416.27 |
90 | ¥447.40211 | ¥40,266.19 |