28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
PSoC Creator 101: PSoC 4200 Low Power Modes
PSoC Creator 101: PSoC 4200 Low Power Modes - Tips and Tricks

CY8C4245PVI-482

DigiKey Part Number
CY8C4245PVI-482-ND
Manufacturer
Manufacturer Product Number
CY8C4245PVI-482
Description
IC MCU 32BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C4245PVI-482 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,348
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.76000¥42.76
10¥32.54400¥325.44
47¥28.56851¥1,342.72
141¥26.62794¥3,754.54
282¥25.67745¥7,241.04
517¥24.98532¥12,917.41
1,034¥24.32561¥25,152.68
2,538¥23.64143¥60,001.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.