



CY8C4149AZI-S598 | |
|---|---|
DigiKey Part Number | 448-CY8C4149AZI-S598-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4149AZI-S598 |
Description | IC MCU 32BIT 384KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4149AZI-S598 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.34000 | ¥77.34 |
| 10 | ¥60.04900 | ¥600.49 |
| 90 | ¥51.26956 | ¥4,614.26 |
| 180 | ¥49.44861 | ¥8,900.75 |
| 270 | ¥48.53689 | ¥13,104.96 |
| 540 | ¥47.19983 | ¥25,487.91 |
| 1,080 | ¥46.09921 | ¥49,787.15 |

