CY62167EV30LL-45BVXI | ||
---|---|---|
DigiKey Part Number | CY62167EV30LL-45BVXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY62167EV30LL-45BVXI | |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY62167EV30LL-45BVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.71000 | ¥112.71 |
10 | ¥104.30800 | ¥1,043.08 |
25 | ¥102.89280 | ¥2,572.32 |
40 | ¥101.59900 | ¥4,063.96 |
80 | ¥89.03750 | ¥7,123.00 |
230 | ¥85.21943 | ¥19,600.47 |
480 | ¥84.66523 | ¥40,639.31 |
960 | ¥78.93877 | ¥75,781.22 |