IS62WV102416EBLL-45BLI | ||
---|---|---|
DigiKey Part Number | 706-1395-ND | |
Manufacturer | ||
Manufacturer Product Number | IS62WV102416EBLL-45BLI | |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | IS62WV102416EBLL-45BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.62000 | ¥85.62 |
10 | ¥79.27800 | ¥792.78 |
25 | ¥77.47640 | ¥1,936.91 |
40 | ¥77.06125 | ¥3,082.45 |
80 | ¥67.83800 | ¥5,427.04 |
230 | ¥64.47157 | ¥14,828.46 |
480 | ¥63.82596 | ¥30,636.46 |
960 | ¥61.70453 | ¥59,236.35 |