CY62167G30-45BVXI | ||
---|---|---|
DigiKey Part Number | CY62167G30-45BVXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY62167G30-45BVXI | |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY62167G30-45BVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.34000 | ¥220.34 |
10 | ¥205.16800 | ¥2,051.68 |
25 | ¥202.97120 | ¥5,074.28 |
40 | ¥197.96425 | ¥7,918.57 |
80 | ¥173.78363 | ¥13,902.69 |
230 | ¥167.92148 | ¥38,621.94 |
480 | ¥163.40279 | ¥78,433.34 |