LTC2917IDDB-A1#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2917IDDB-A1#TRMPBFTR-ND - Tape & Reel (TR) LTC2917IDDB-A1#TRMPBFCT-ND - Cut Tape (CT) LTC2917IDDB-A1#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2917IDDB-A1#TRMPBF | |
Description | IC SUPERVISOR 1 CHANNEL 10DFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2917IDDB-A1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74000 | ¥337.40 |
25 | ¥31.90160 | ¥797.54 |
100 | ¥27.64740 | ¥2,764.74 |
250 | ¥26.22984 | ¥6,557.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.53604 | ¥11,768.02 |
1,000 | ¥19.84971 | ¥19,849.71 |
2,500 | ¥18.85723 | ¥47,143.08 |