



CY2302SXI-1 | |
|---|---|
DigiKey Part Number | 448-CY2302SXI-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2302SXI-1 |
Description | IC FANOUT DIST 8SOIC |
Customer Reference | |
Detailed Description | Fanout Distribution, Frequency Multiplier, Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2302SXI-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Frequency Multiplier, Zero Delay Buffer | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.44000 | ¥72.44 |
| 10 | ¥56.27400 | ¥562.74 |
| 97 | ¥47.86392 | ¥4,642.80 |
| 194 | ¥46.19814 | ¥8,962.44 |
| 291 | ¥45.36378 | ¥13,200.86 |
| 582 | ¥44.13985 | ¥25,689.39 |
| 1,067 | ¥43.24856 | ¥46,146.21 |







