CY14B104NA-ZS45XI | ||
---|---|---|
DigiKey Part Number | CY14B104NA-ZS45XI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY14B104NA-ZS45XI | |
Description | IC NVSRAM 4MBIT PAR 44TSOP II | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 44-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.59000 | ¥330.59 |
10 | ¥306.65200 | ¥3,066.52 |
25 | ¥295.69760 | ¥7,392.44 |
40 | ¥288.33275 | ¥11,533.31 |
135 | ¥252.64600 | ¥34,107.21 |
270 | ¥245.65926 | ¥66,328.00 |