
LT4356HMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LT4356HMS-1#TRPBFTR-ND - Tape & Reel (TR) LT4356HMS-1#TRPBFCT-ND - Cut Tape (CT) LT4356HMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356HMS-1#TRPBF |
Description | IC OVERVOLT PROT REG 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.97000 | ¥85.97 |
| 10 | ¥58.40300 | ¥584.03 |
| 25 | ¥51.20840 | ¥1,280.21 |
| 100 | ¥43.07810 | ¥4,307.81 |
| 250 | ¥39.45840 | ¥9,864.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.45859 | ¥98,646.48 |













