BTS621L1E3128ABUMA1 | ||
---|---|---|
DigiKey Part Number | BTS621L1E3128ABUMA1TR-ND - Tape & Reel (TR) BTS621L1E3128ABUMA1CT-ND - Cut Tape (CT) BTS621L1E3128ABUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTS621L1E3128ABUMA1 | |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-7 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.4A PG-TO263-7-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.4A | |
Rds On (Typ) | 80mOhm | |
Input Type | - | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-2 | |
Package / Case | ||
Base Product Number |