
AD629ARZ-R7 | |
|---|---|
DigiKey Part Number | AD629ARZ-R7TR-ND - Tape & Reel (TR) AD629ARZ-R7CT-ND - Cut Tape (CT) AD629ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD629ARZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD629ARZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 200 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8479ARZ | Analog Devices Inc. | 1,793 | 505-AD8479ARZ-ND | ¥74.60000 | Similar |
| INA134UA/2K5 | Texas Instruments | 5,375 | 296-46093-1-ND | ¥30.89000 | Similar |
| INA154U | Texas Instruments | 244 | INA154U-ND | ¥39.45000 | Similar |
| INA154UA | Texas Instruments | 397 | INA154UA-ND | ¥28.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.65000 | ¥110.65 |
| 10 | ¥87.05000 | ¥870.50 |
| 25 | ¥81.16160 | ¥2,029.04 |
| 100 | ¥74.69050 | ¥7,469.05 |
| 250 | ¥74.40020 | ¥18,600.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥68.21573 | ¥68,215.73 |



