
INA154U | |
|---|---|
DigiKey Part Number | INA154U-ND |
Manufacturer | |
Manufacturer Product Number | INA154U |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA154U Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3.1 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.97900 | ¥299.79 |
| 75 | ¥25.46493 | ¥1,909.87 |
| 150 | ¥24.41580 | ¥3,662.37 |
| 300 | ¥23.55183 | ¥7,065.55 |
| 525 | ¥22.96760 | ¥12,057.99 |
| 1,050 | ¥22.36010 | ¥23,478.10 |
| 2,550 | ¥21.73663 | ¥55,428.41 |


