
INA154UA | |
|---|---|
DigiKey Part Number | INA154UA-ND |
Manufacturer | |
Manufacturer Product Number | INA154UA |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA154UA Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3.1 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.83000 | ¥28.83 |
| 10 | ¥21.61200 | ¥216.12 |
| 75 | ¥18.16947 | ¥1,362.71 |
| 150 | ¥17.36913 | ¥2,605.37 |
| 300 | ¥16.71020 | ¥5,013.06 |
| 525 | ¥16.26417 | ¥8,538.69 |
| 1,050 | ¥15.80058 | ¥16,590.61 |
| 2,550 | ¥15.32492 | ¥39,078.55 |
| 5,025 | ¥15.03334 | ¥75,542.53 |

