
OP777ARZ-REEL7 | |
|---|---|
DigiKey Part Number | OP777ARZ-REEL7TR-ND - Tape & Reel (TR) OP777ARZ-REEL7CT-ND - Cut Tape (CT) OP777ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP777ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP777ARZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARZ-R7 | Analog Devices Inc. | 1,284 | 505-ADA4077-1ARZ-R7CT-ND | ¥28.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥27.29900 | ¥272.99 |
| 25 | ¥25.11440 | ¥627.86 |
| 100 | ¥22.71190 | ¥2,271.19 |
| 250 | ¥21.56648 | ¥5,391.62 |
| 500 | ¥21.51026 | ¥10,755.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.30747 | ¥20,307.47 |
| 2,000 | ¥19.83977 | ¥39,679.54 |
| 3,000 | ¥19.60554 | ¥58,816.62 |




